Parametric results for: LA-305-S under Magnetic Field Sensors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: la305s
Select parts from the table below to compare.
Compare
Compare
LA305-S
LEM Holdings SSA
Check for Price Yes Yes Active NO 0.8 % CURRENT SENSOR IT ALSO HAVE -15 V, PLUS OR MINUS 12 V S... more 15.75 V 14.25 V 85 °C -10 °C PANEL MOUNT 58.4 mm 73.4 mm 86 mm LEM INTERNATIONAL SA ROHS COMPLIANT, PLASTIC PACKAGE compliant
LA305-S/SP1
LEM Holdings SSA
Check for Price Yes Yes Active NO 0.8 % CURRENT SENSOR IT ALSO HAVE -15 V, +/-12 V SUPPLY VOLTAGE; RESISTANCE CAN ALSO BE 24 OHM 15.75 V 14.25 V 85 °C -10 °C PANEL MOUNT 58.4 mm 73.4 mm 86 mm LEM INTERNATIONAL SA ROHS COMPLIANT, PLASTIC PACKAGE compliant
LA305-S/SP9
LEM Holdings SSA
Check for Price Yes Yes Active NO 0.4 % CURRENT SENSOR IT ALSO REQUIRES -15V POWER SUPPLY; RESISTANCE CAN ALSO BE 27OHMS 15.75 V 14.25 V 85 °C -40 °C PANEL MOUNT 58.4 mm 73.4 mm 86 mm LEM INTERNATIONAL SA ROHS COMPLIANT PACKAGE compliant