Filter Your Search
1 - 10 of 38 results
|
LA100P50-4TI
Littelfuse Inc
|
Check for Price | Obsolete | 1 kV | 750 V | 50 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | INDICATOR | 4 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 173 mm | 25.4 mm | LITTELFUSE INC | unknown | EAR99 | |||
|
LA100P400-4
Littelfuse Inc
|
Check for Price | Obsolete | 1 kV | 750 V | 400 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | 290 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 88.1 mm | 50.8 mm | LITTELFUSE INC | unknown | EAR99 | ||||
|
LA100P700-4
Littelfuse Inc
|
Check for Price | Obsolete | 1 kV | 750 V | 700 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | 880 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 100 mm | 73.2 mm | LITTELFUSE INC | unknown | EAR99 | ||||
|
LA100P80-4
Littelfuse Inc
|
Check for Price | Obsolete | 1 kV | 750 V | 80 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | 12 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 173 mm | 31 mm | LITTELFUSE INC | unknown | EAR99 | ||||
|
LA100P800-4
Littelfuse Inc
|
Check for Price | Obsolete | 1 kV | 750 V | 800 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | 1200 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 100 mm | 73.2 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||
|
LA100P150-4
Littelfuse Inc
|
Check for Price | Obsolete | 1 kV | 750 V | 150 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | 41 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 88.1 mm | 38.1 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||
|
LA100P1000-4
Littelfuse Inc
|
Check for Price | Obsolete | 1 kV | 750 V | 1 kA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | 1900 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 114 mm | 88.9 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||
|
LA100P225-4
Littelfuse Inc
|
Check for Price | Obsolete | 1 kV | 750 V | 225 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | 91 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 88.1 mm | 50.8 mm | LITTELFUSE INC | unknown | EAR99 | ||||
|
LA100P500-4
Littelfuse Inc
|
Check for Price | Obsolete | 1 kV | 750 V | 500 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | 450 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 88.1 mm | 63.5 mm | LITTELFUSE INC | unknown | EAR99 | ||||
|
LA100P500-4TI
Littelfuse Inc
|
Check for Price | Obsolete | 1 kV | 750 V | 500 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | INDICATOR | 450 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 88.1 mm | 63.5 mm | LITTELFUSE INC | unknown | EAR99 |