Filter Your Search
1 - 2 of 2 results
|
L99DZ70XP
STMicroelectronics
|
Check for Price | Active | 5 V | 16 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 5.3 V | 4.5 V | 28 V | 7 V | YES | R-PDSO-G36 | Not Qualified | e3 | 3 | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 10.3 mm | 2.5 mm | 7.5 mm | STMICROELECTRONICS | SSOP | SSOP, | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
L99DZ70XPTR
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | 16 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 5.3 V | 4.5 V | 28 V | 7 V | YES | R-PDSO-G36 | Not Qualified | e3 | 3 | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 10.3 mm | 2.5 mm | 7.5 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |