Filter Your Search
1 - 2 of 2 results
|
L9930PD13TR
STMicroelectronics
|
Check for Price | Not Recommended | 380 mA | FULL BRIDGE BASED MOSFET DRIVER | YES | 2 | 18 V | 8 V | YES | R-PDSO-G20 | Not Qualified | e3 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
L9930PD
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 380 mA | FULL BRIDGE BASED MOSFET DRIVER | YES | 2 | 18 V | 8 V | YES | R-PDSO-G20 | Not Qualified | e3 | 3 | 245 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | SOP, | 20 | not_compliant | EAR99 | 8542.39.00.01 |