Filter Your Search
1 - 4 of 4 results
|
L9856
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | 1 | 500 mA | HALF BRIDGE BASED PERIPHERAL DRIVER | BCD | UNDER VOLTAGE | 1 | SOURCE | 6.5 V | 4.4 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
L9856-TR-LF
STMicroelectronics
|
Check for Price | Yes | Active | HALF BRIDGE BASED PERIPHERAL DRIVER | 3 | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | STMicroelectronics | |||||||||||||||||||||||||||||||||||
|
L9856TR
STMicroelectronics
|
Check for Price | No | No | Active | 5 V | 1 | 500 mA | HALF BRIDGE BASED PERIPHERAL DRIVER | BCD | UNDER VOLTAGE | 1 | SOURCE | 6.5 V | 4.4 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
L9856-LF
STMicroelectronics
|
Check for Price | Yes | Active | HALF BRIDGE BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant |