Filter Your Search
1 - 1 of 1 results
|
L9352PD
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 | 30 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; ZENER CLAMP | 4 | SINK | 5.5 V | 4.5 V | 18 V | 4.8 V | YES | R-PDSO-G36 | Not Qualified | e3 | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.5 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 |