Parametric results for: L934I under Visible LEDs

Filter Your Search

1 - 10 of 14 results

|
-
-
-
-
Manufacturer Part Number: l934i
Select parts from the table below to compare.
Compare
Compare
L-934IT
Kingbright
$0.0860 Yes Yes Active HIGH EFFICIENCY RED 30 mA 2.5 V 1 NO RADIAL MOUNT 60.0 mcd 627 nm 50 deg RED TRANSPARENT HIGH RELIABILITY Orange SINGLE 50 cd SINGLE COLOR LED 5 V T-1 85 °C -40 °C 2 TR ROUND 2.54 mm 4.6 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
L-934ID
Kingbright
$0.1244 Yes Yes Active HIGH EFFICIENCY RED 30 mA 2.5 V 1 NO RADIAL MOUNT 20.0 mcd 627 nm 60 deg DIFFUSED RED HIGH RELIABILITY Orange SINGLE 60 cd SINGLE COLOR LED 5 V T-1 85 °C -40 °C 2 TR ROUND 2.54 mm 4.6 mm 3 mm KINGBRIGHT CORP unknown 8541.40.20.00 Kingbright EAR99
L-934ID-12V
Kingbright
$0.2035 Yes Yes Active HIGH EFFICIENCY RED 11.5 mA 1 NO RADIAL MOUNT 20.0 mcd 627 nm 60 deg DIFFUSED RED HIGH RELIABILITY SINGLE WITH BUILT-IN RESISTOR SINGLE COLOR LED T-1 70 °C -40 °C 2 TR ROUND 2.54 mm 4.6 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
L934ID/A
Kingbright
Check for Price No Contact Manufacturer 2.8 V 625 nm 120 deg DIFFUSED Red NO e0 100 °C -50 °C TIN LEAD 3.6 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.80.00
L934ID
Kingbright
Check for Price Yes Yes Active HIGH EFFICIENCY RED 30 mA 2.5 V 1 NO RADIAL MOUNT 25.0 mcd 627 nm 60 deg DIFFUSED RED Orange SINGLE SINGLE COLOR LED 5 V T-1 85 °C -40 °C 2 BULK ROUND NOT SPECIFIED 2.54 mm 4.6 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD unknown Kingbright
L-934ID-TNR
Kingbright
Check for Price Yes Yes Active SUPER RED 30 mA 1 NO RADIAL MOUNT 31.25 mcd 625 nm 60 deg DIFFUSED RED SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 TR ROUND 2.54 mm 4.6 mm 2.9 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00
L934ID12V
Kingbright
Check for Price Yes Yes Active HIGH EFFICIENCY RED 30 mA 1 NO RADIAL MOUNT 20.0 mcd 627 nm 60 deg DIFFUSED RED SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 BULK ROUND NOT SPECIFIED 2.54 mm 4.6 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD unknown Kingbright
L934ID14V
Kingbright
Check for Price Yes Yes Transferred HIGH EFFICIENCY RED 30 mA 1 NO RADIAL MOUNT 20.0 mcd 627 nm 60 deg DIFFUSED RED SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 BULK ROUND 2.54 mm 4.6 mm 3 mm KINGBRIGHT CORP unknown 8541.40.20.00
L934ID/B
Kingbright
Check for Price Obsolete KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.80.00
L-934ID-TNB
Kingbright
Check for Price Yes Yes Active SUPER RED 30 mA 1 NO RADIAL MOUNT 31.25 mcd 625 nm 60 deg DIFFUSED RED SINGLE SINGLE COLOR LED T-1 85 °C -40 °C 2 AMMO PACK ROUND 2.54 mm 4.6 mm 2.9 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00