Filter Your Search
1 - 1 of 1 results
|
L9348-TR
STMicroelectronics
|
Check for Price | Not Recommended | 4 | 30 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; THERMAL | 4 | SOURCE | 5 A | 18 V | 4.8 V | YES | R-PDSO-G36 | Not Qualified | e3 | 3 | 245 | 30 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SOP-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |