Filter Your Search
1 - 1 of 1 results
|
L9346PD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | 4 | 10 A | 30 µs | 25 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; THERMAL | 4 | SINK | 32 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-20 | 20 | unknown | EAR99 | 8542.39.00.01 |