Filter Your Search
1 - 3 of 3 results
|
L9346
STMicroelectronics
|
Check for Price | No | Obsolete | 12 V | 4 | 30 µs | 25 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 32 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
L9346DIE
STMicroelectronics
|
Check for Price | Obsolete | 12 V | 30 µs | 25 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; THERMAL | 4 | SINK | 32 V | 4.5 V | YES | R-XUUC-N28 | Not Qualified | 28 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | STMICROELECTRONICS | DIE | DIE, | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
L9346PD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | 4 | 10 A | 30 µs | 25 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; THERMAL | 4 | SINK | 32 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-20 | 20 | unknown | EAR99 | 8542.39.00.01 |