Filter Your Search
1 - 2 of 2 results
|
L9341H
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | 4 | 2.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SINK | 1.5 A | 5.3 V | 4.7 V | 24 V | 8 V | NO | AUTOMOTIVE | R-PZFM-T15 | Not Qualified | e0 | 150 °C | -40 °C | 15 | PLASTIC/EPOXY | ZIP | ZIP15H,.1,.8TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP15H,.1,.8TB | 15 | compliant | EAR99 | 8542.39.00.01 | |||
|
L9341V
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 4 | 2.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SINK | 1.5 A | 5.3 V | 4.7 V | 24 V | 8 V | NO | AUTOMOTIVE | R-PZFM-T15 | Not Qualified | e0 | 150 °C | -40 °C | 15 | PLASTIC/EPOXY | ZIP | ZIP15,.2,.17TB | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | MULTIWATT-5 | 15 | compliant | EAR99 | 8542.39.00.01 |