Filter Your Search
1 - 1 of 1 results
|
L8C409NC25
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 576 bit | 9 | 64X9 | 5 V | 20 ns | 40 ns | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 3 | 70 °C | 225 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.083 mm | 15.24 mm | LOGIC DEVICES INC | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 |