Filter Your Search
1 - 10 of 22 results
|
L-87-308
Sixnet
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 3 | NO | DIP | 10 pF | TTL | ACTIVE DELAY LINE | TTL | TRUE | 75 mA | NO | 5.5 V | 4.5 V | MILITARY | R-MDIP-T14 | Not Qualified | 125 °C | -55 °C | 1 | 14 | METAL | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.098 mm | JBM ELECTRONICS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||
|
L-87-306
Sixnet
|
Check for Price | Contact Manufacturer | 5 V | 15 ns | 3 | NO | DIP | 10 pF | TTL | ACTIVE DELAY LINE | TTL | TRUE | 75 mA | NO | 5.5 V | 4.5 V | MILITARY | R-MDIP-T14 | Not Qualified | 125 °C | -55 °C | 1 | 14 | METAL | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.098 mm | JBM ELECTRONICS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||
|
L-87-309
Sixnet
|
Check for Price | Contact Manufacturer | 5 V | 40 ns | 3 | NO | DIP | 10 pF | TTL | ACTIVE DELAY LINE | TTL | TRUE | 75 mA | NO | 5.5 V | 4.5 V | MILITARY | R-MDIP-T14 | Not Qualified | 125 °C | -55 °C | 1 | 14 | METAL | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.098 mm | JBM ELECTRONICS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||
|
L-87-301
Sixnet
|
Check for Price | Contact Manufacturer | 5 V | 6 ns | 3 | NO | DIP | 10 pF | TTL | ACTIVE DELAY LINE | TTL | TRUE | 75 mA | NO | 5.5 V | 4.5 V | MILITARY | R-MDIP-T14 | Not Qualified | 125 °C | -55 °C | 1 | 14 | METAL | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.098 mm | JBM ELECTRONICS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||
|
L-87-307
Sixnet
|
Check for Price | Contact Manufacturer | 5 V | 20 ns | 3 | NO | DIP | 10 pF | TTL | ACTIVE DELAY LINE | TTL | TRUE | 75 mA | NO | 5.5 V | 4.5 V | MILITARY | R-MDIP-T14 | Not Qualified | 125 °C | -55 °C | 1 | 14 | METAL | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.098 mm | JBM ELECTRONICS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||
|
L-87-311
Sixnet
|
Check for Price | Contact Manufacturer | 5 V | 60 ns | 3 | NO | DIP | 10 pF | TTL | ACTIVE DELAY LINE | TTL | TRUE | 75 mA | NO | 5.5 V | 4.5 V | MILITARY | R-MDIP-T14 | Not Qualified | 125 °C | -55 °C | 1 | 14 | METAL | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.098 mm | JBM ELECTRONICS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||
|
L-87-331
Sixnet
|
Check for Price | Contact Manufacturer | 5 V | 250 ns | 3 | NO | DIP | 10 pF | TTL | ACTIVE DELAY LINE | TTL | TRUE | 75 mA | NO | 5.5 V | 4.5 V | MILITARY | R-MDIP-T14 | Not Qualified | 125 °C | -55 °C | 1 | 14 | METAL | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.098 mm | JBM ELECTRONICS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||
|
L-87-315
Sixnet
|
Check for Price | Contact Manufacturer | 5 V | 90 ns | 3 | NO | DIP | 10 pF | TTL | ACTIVE DELAY LINE | TTL | TRUE | 75 mA | NO | 5.5 V | 4.5 V | MILITARY | R-MDIP-T14 | Not Qualified | 125 °C | -55 °C | 1 | 14 | METAL | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.098 mm | JBM ELECTRONICS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||
|
L-87-303
Sixnet
|
Check for Price | Contact Manufacturer | 5 V | 8 ns | 3 | NO | DIP | 10 pF | TTL | ACTIVE DELAY LINE | TTL | TRUE | 75 mA | NO | 5.5 V | 4.5 V | MILITARY | R-MDIP-T14 | Not Qualified | 125 °C | -55 °C | 1 | 14 | METAL | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.098 mm | JBM ELECTRONICS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||
|
L-87-316
Sixnet
|
Check for Price | Contact Manufacturer | 5 V | 100 ns | 3 | NO | DIP | 10 pF | TTL | ACTIVE DELAY LINE | TTL | TRUE | 75 mA | NO | 5.5 V | 4.5 V | MILITARY | R-MDIP-T14 | Not Qualified | 125 °C | -55 °C | 1 | 14 | METAL | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.098 mm | JBM ELECTRONICS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 |