Filter Your Search
1 - 1 of 1 results
|
L7CL199WC35
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 200 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 3 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.91 mm | 7.5057 mm | LOGIC DEVICES INC | SOJ | SOJ, SOJ28,.34 | 28 | unknown | EAR99 | 8542.32.00.41 |