Filter Your Search
1 - 1 of 1 results
|
L7CL185KC12
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 12 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N28 | Not Qualified | 3 | 70 °C | 225 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 8.89 mm | LOGIC DEVICES INC | QLCC | QCCN, LCC28,.35X.55 | 28 | unknown | EAR99 | 8542.32.00.41 |