Filter Your Search
1 - 2 of 2 results
|
L7C199TMB20L
LOGIC Devices Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 75 µA | 2 V | 145 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | LOGIC DEVICES INC | QFJ | QCCN, LCC32,.45X.55 | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
L7C199TMB20
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN; LOW POWER OPERATION; BATTERY BACKUP OPERATION | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 200 µA | 2 V | 145 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | LOGIC DEVICES INC | QFJ | QCCN, LCC32,.45X.55 | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 |