Parametric results for: L7C185CM12L under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: l7c185cm12l
Select parts from the table below to compare.
Compare
Compare
L7C185CM12L
LOGIC Devices Inc
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 12 ns STANDARD SRAM 1 1 8000 8.192 k ASYNCHRONOUS YES PARALLEL 2 V 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified 3 125 °C -55 °C 225 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 36.83 mm 7.62 mm LOGIC DEVICES INC DIP DIP, 28 unknown 3A001.A.2.C 8542.32.00.41