Filter Your Search
1 - 10 of 16 results
|
L7918ACD2T
STMicroelectronics
|
Check for Price | No | Obsolete | 33 V | 21 V | 18 V | 1.1 V | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.36 % | 0.36 % | 1 | 18.7 V | 17.3 V | BIPOLAR | 3.89 % | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | TO-263, SMSIP3H,.55TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||
|
L7918CD2T-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33 V | 21 V | 18 V | 1.1 V | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.36 % | 0.36 % | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | LEAD FREE, D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||
|
L7918
STMicroelectronics
|
Check for Price | Obsolete | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | O-MBFM-P2 | Not Qualified | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | STMICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||
|
L7918CD2T
STMicroelectronics
|
Check for Price | No | Obsolete | 33 V | 21 V | 18 V | 1.1 V | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.36 % | 0.36 % | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | TO-263, SMSIP3H,.55TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||
|
ML7918A
Micro Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 33 V | 21 V | 18 V | 3.7 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.18 % | 0.21 % | 1 | 18.7 V | 17.3 V | BIPOLAR | 4 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICRO ELECTRONICS LTD | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||
|
L7918CP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33 V | 21 V | 18 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.36 % | 0.36 % | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | TO-220FP | LEAD FREE, TO-220FP, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||
|
L7918CV
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | -18 V | 1.1 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.36 % | 0.36 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
L7918CV
STMicroelectronics
|
Check for Price | No | Obsolete | 33 V | 21 V | 18 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.36 % | 0.36 % | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | R-XSFM-T3 | e0 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | LEAD FREE, TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | STMicroelectronics | |||||||||||
|
ML7918FA
Micro Electronics Corporation
|
Check for Price | Contact Manufacturer | 33 V | 21 V | 18 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 18.7 V | 17.3 V | 3.9 % | R-PSFM-T3 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MICRO ELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||||||
|
L7918CT
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | -18 V | 1.1 V | 1.5 A | 1 | FIXED | 35 V | 0.36 % | 0.36 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | EAR99 | 8542.39.00.01 |