Parametric results for: L7906ACD2T under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: l7906acd2t
Select parts from the table below to compare.
Compare
Compare
L7906ACD2T
STMicroelectronics
Check for Price No Obsolete 25 V 8.5 V 6 V 1.1 V 1.5 A 1 YES FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.12 % 0.12 % 1 6.24 V 5.76 V BIPOLAR 4 % R-PSSO-G2 e0 Not Qualified 125 °C 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 2.54 mm SINGLE 9.15 mm 10.2 mm 4.83 mm STMICROELECTRONICS D2PAK TO-263, SMSIP3H,.55TB 3 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
L7906ACD2T-TR
STMicroelectronics
Check for Price Obsolete 25 V 8.5 V 6 V 1.1 V 1.5 A 1 YES FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.12 % 0.12 % 1 6.24 V 5.76 V BIPOLAR 4 % R-PSSO-G2 Not Qualified 125 °C 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES GULL WING 2.54 mm SINGLE 9.15 mm 10.2 mm 4.83 mm STMICROELECTRONICS D2PAK TO-263, SMSIP3H,.55TB 3 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop