Parametric results for: L7818CD2T-TR under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: l7818cd2ttr
Select parts from the table below to compare.
Compare
Compare
L7818CD2T-TR
STMicroelectronics
Check for Price Yes Yes Obsolete 33 V 21 V 18 V 2 V 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.36 % 0.36 % 1 18.9 V 17.1 V BIPOLAR 5 % R-PSSO-G2 e3 Not Qualified 1 125 °C 260 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 9.15 mm 10.2 mm 4.83 mm STMICROELECTRONICS D2PAK TO-263, SMSIP3H,.55TB 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop