Parametric results for: L7815ABD2T under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: l7815abd2t
Select parts from the table below to compare.
Compare
Compare
L7815ABD2T-TR
STMicroelectronics
$0.7688 Yes Active 28 V 17.9 V 15 V 2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.15 % 0.1 % 1 15.6 V 14.4 V BIPOLAR 2 % R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 245 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR, 13 INCH YES Matte Tin (Sn) - annealed GULL WING 2.54 mm SINGLE 9.15 mm 10.2 mm 4.83 mm STMICROELECTRONICS D2PAK D2PAK-3/2 3 not_compliant EAR99 8542.39.00.01 1980-01-04 Fixed,Positive,Single Output,Standard Drop STMicroelectronics
L7815ABD2TR
STMicroelectronics
Check for Price Yes Obsolete 30 V 17.9 V 15 V 2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.15 % 0.1 % 1 15.6 V 14.4 V BIPOLAR 4 % R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 245 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.54 mm SINGLE 9.15 mm 10.2 mm 4.83 mm STMICROELECTRONICS D2PAK TO-263, SMSIP3H,.55TB 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
L7815ABD2T
STMicroelectronics
Check for Price Yes Obsolete 30 V 17.9 V 15 V 2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.15 % 0.1 % 1 15.6 V 14.4 V BIPOLAR 4 % R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 245 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 2.54 mm SINGLE 9.15 mm 10.2 mm 4.83 mm STMICROELECTRONICS D2PAK TO-263, SMSIP3H,.55TB 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop STMicroelectronics