Parametric results for: L7812ABD2TR under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: l7812abd2tr
Select parts from the table below to compare.
Compare
Compare
L7812ABD2TR
STMicroelectronics
Check for Price Yes Obsolete 30 V 14.8 V 12 V 2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.12 % 0.1 % 1 12.5 V 11.5 V BIPOLAR 4 % R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 245 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.54 mm SINGLE 9.15 mm 10.2 mm 4.83 mm STMICROELECTRONICS D2PAK TO-263, SMSIP3H,.55TB 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop