Filter Your Search
1 - 9 of 9 results
|
L780S09
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 25 V | 11.5 V | 9 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.18 % | 0.18 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | R-XZFM-T5 | Not Qualified | 80 °C | -20 °C | 5 | UNSPECIFIED | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | SANYO ELECTRIC CO LTD | SFM | ZIP, ZIP5,.15,.17,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
L780S05
SANYO Semiconductor Co Ltd
|
Check for Price | Transferred | 20 V | 7.5 V | 5 V | 1 A | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | SANYO SEMICONDUCTOR CO LTD | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||
|
L780S05
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 20 V | 7.5 V | 5 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-XZFM-T5 | Not Qualified | 80 °C | -20 °C | 5 | UNSPECIFIED | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | SANYO ELECTRIC CO LTD | SFM | ZIP, ZIP5,.15,.17,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
L780S08
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 23 V | 10.5 V | 8 V | 1 A | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | 5 % | SANYO SEMICONDUCTOR CO LTD | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||
|
L780S08
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 23 V | 10.5 V | 8 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.16 % | 0.16 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-XZFM-T5 | Not Qualified | 80 °C | -20 °C | 5 | UNSPECIFIED | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | SANYO ELECTRIC CO LTD | SFM | ZIP, ZIP5,.15,.17,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
L780S07
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 22 V | 9.5 V | 7 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 7.35 V | 6.65 V | 5 % | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SANYO ELECTRIC CO LTD | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
L780S05
onsemi
|
Check for Price | No | Obsolete | 20 V | 7.5 V | 5 V | 1 A | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | e0 | Tin/Lead (Sn/Pb) | ON SEMICONDUCTOR | SFM | , | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||
|
L780S09
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 25 V | 11.5 V | 9 V | 1 A | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.45 V | 8.55 V | 5 % | SANYO SEMICONDUCTOR CO LTD | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||
|
L780S06
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 21 V | 8.5 V | 6 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | 5 % | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SANYO ELECTRIC CO LTD | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |