Filter Your Search
1 - 1 of 1 results
|
L7805CDT-TR
STMicroelectronics
|
$0.3981 | Yes | Active | 18 V | 7 V | 5 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, 13 INCH | YES | Matte Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | DPAK-3/2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | 1980-01-04 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics |