Filter Your Search
1 - 2 of 2 results
|
L77TSEH09SOL2RM8C309
Amphenol Corporation
|
Check for Price | Yes | Active | 9 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | RECEPTACLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL/TIN | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||
|
L77TSEH09SOL2RM8
Amphenol Corporation
|
Check for Price | Yes | Active | 9 | 2 | 2.77 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 1/E | STEEL | AU | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 1 GΩ | UL | 94V-0 | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.24 inch | 1.213 inch | 0.134 inch | AMPHENOL CORP | unknown |