Filter Your Search
1 - 7 of 7 results
|
L77HDC62PD1CH4F
Amphenol Corporation
|
Check for Price | Yes | Active | 62 | 2 | 2.413 mm | 3 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | 1400VAC V | 5 GΩ | UL | -55 °C | 125 °C | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.095 inch | 0.078 inch | #4-40 | SCREWLOCKS | STAGGERED | 5.08 mm | FLASH inch | NICKEL | SOLDER | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
L77HDC62PD1CH3F
Amphenol Corporation
|
Check for Price | Yes | Active | 62 | 2 | 2.413 mm | 3 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | 1400VAC V | 5 GΩ | UL | -55 °C | 125 °C | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.095 inch | 0.078 inch | M3 | SCREWLOCKS | STAGGERED | 5.08 mm | FLASH inch | NICKEL | SOLDER | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
L77HDC62P
Amphenol Corporation
|
Check for Price | Active | 62 | MALE | PANEL | GLASS FILLED POLYETHYLENE/POLYAMIDE | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||
|
L77HDC62PD1CH3R
Amphenol Corporation
|
Check for Price | Yes | Active | 62 | 2 | 2.413 mm | 3 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | 1400VAC V | 5 GΩ | UL | -55 °C | 125 °C | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.095 inch | 0.078 inch | M3 | INSERT | STAGGERED | 5.08 mm | FLASH inch | NICKEL | SOLDER | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
L77HDC62PVFM
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 62 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 4/C | STEEL | GOLD OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308 | NO | NO | NO | e3 | YES | 94V-0 | RECEPTACLE | TIN OVER NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||
|
L77HDC62PD1CH4R
Amphenol Corporation
|
Check for Price | Yes | Active | 62 | 2 | 2.413 mm | 3 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | RIGHT ANGLE | 1400VAC V | 5 GΩ | UL | -55 °C | 125 °C | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.095 inch | 0.078 inch | #4-40 | INSERT | STAGGERED | 5.08 mm | FLASH inch | NICKEL | SOLDER | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
L77HDC62PVF
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 62 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 4/C | STEEL | GOLD OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308 | NO | NO | NO | e3 | YES | 94V-0 | RECEPTACLE | TIN OVER NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | ROHS COMPLIANT |