Filter Your Search
1 - 2 of 2 results
|
L717SDE09P1ACH3F
Amphenol Corporation
|
Check for Price | Yes | Active | 9 | 2 | 2.74 mm | 2 | 15 mΩ | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5.296 N | 1 GΩ | 0.588 N | MIL; UL | 94V-0 | -55 °C | 125 °C | BOARD LOCK | PLUG | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 1.27 mm | FLASH inch | TIN | SOLDER | 0.49 inch | 0.591 inch | 1.21 inch | 0.11 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||
|
L717SDE09P1ACH3FC309
Amphenol Corporation
|
Check for Price | Yes | Active | 9 | 2 | 2.74 mm | 2 | 15 mΩ | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5.296 N | 1 GΩ | 0.588 N | MIL; UL | 94V-0 | -55 °C | 125 °C | BOARD LOCK | PLUG | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 1.27 mm | 30u inch | TIN | SOLDER | 0.49 inch | 0.591 inch | 1.21 inch | 0.11 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 |