Parametric results for: L717SDB25P1ACH4FC309 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: l717sdb25p1ach4fc309
Select parts from the table below to compare.
Compare
Part Number
L717SDB25P1ACH4FC309
Amphenol Corporation
Most Relevant Technical Compliance Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Shell Size
Shell Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Filter Feature
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
UL Flammability Code
Board Mounting Option
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Empty Shell
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Mounting Option 1
Mounting Option 2
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Shell Finish
Termination Type
Body Breadth
Body Depth
Body Length
Ihs Manufacturer
Package Description
Reach Compliance Code
Yes Active 25 2 2.77 mm 2 5 A MALE BOARD AND PANEL GLASS FILLED POLYETHYLENE 3/B STEEL GOLD FLASH RIGHT ANGLE D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO e3 YES 94V-0 SPLIT BOARD LOCK PLUG Tin (Sn) - with Nickel (Ni) barrier BRASS STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 SCREWLOCKS ONE GENERAL PURPOSE STAGGERED 2.84 mm TIN SOLDER 0.494 inch 0.581 inch 2.088 inch AMPHENOL CORP ROHS COMPLIANT compliant
Compare
L717SDB25P1ACH4FC309
Amphenol Corporation
Check for Price Yes Active 25 2 2.77 mm 2 5 A MALE BOARD AND PANEL GLASS FILLED POLYETHYLENE 3/B STEEL GOLD FLASH RIGHT ANGLE D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO e3 YES 94V-0 SPLIT BOARD LOCK PLUG Tin (Sn) - with Nickel (Ni) barrier BRASS STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 SCREWLOCKS ONE GENERAL PURPOSE STAGGERED 2.84 mm TIN SOLDER 0.494 inch 0.581 inch 2.088 inch AMPHENOL CORP ROHS COMPLIANT compliant