Filter Your Search
1 - 3 of 3 results
|
L-7104SRD-D-TNR2.54
Kingbright
|
Check for Price | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 1 | NO | RADIAL MOUNT | 420.0 mcd | 655 nm | 50 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | 2018-10-15 | ||||||||||
|
L-7104SRD-D
Kingbright
|
Check for Price | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 150.0 mcd | 660 nm | 40 deg | DIFFUSED RED | HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | Kingbright | ||||
|
L7104SRD/D
Kingbright
|
Check for Price | Yes | Yes | Active | SUPER BRIGHT RED | 30 mA | 1 | NO | RADIAL MOUNT | 150.0 mcd | 660 nm | 40 deg | DIFFUSED RED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | TAPE AND REEL | ROUND | NOT SPECIFIED | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | ROHS COMPLIANT PACKAGE-2 |