Filter Your Search
1 - 4 of 4 results
|
L6984TR
STMicroelectronics
|
$0.5900 | Yes | Active | 12 V | 3.3 V | 36 V | 4.5 V | 470 mA | YES | BUCK | 600 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 3.23 TO 3.27V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | S-PDSO-N10 | 3 | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 4 mm | 4 mm | 900 µm | STMICROELECTRONICS | DFP-10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
L6984ATR
STMicroelectronics
|
$2.1523 | Yes | Active | 12 V | 3.3 V | 36 V | 4.5 V | 470 mA | YES | BUCK | 600 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 3.23 TO 3.27V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | S-PDSO-N10 | e4 | 3 | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFP-10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6984A
STMicroelectronics
|
Check for Price | Active | 12 V | 3.3 V | 36 V | 4.5 V | 470 mA | YES | BUCK | 600 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 3.23 TO 3.27V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | S-PDSO-N10 | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | HVSON, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
L6984
STMicroelectronics
|
Check for Price | Yes | Active | 12 V | 3.3 V | 36 V | 4.5 V | 470 mA | YES | BUCK | 600 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 3.23 TO 3.27V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | S-PDSO-N10 | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 4 mm | 4 mm | 900 µm | STMICROELECTRONICS | VSON, | compliant | EAR99 | 8542.39.00.01 |