Filter Your Search
1 - 2 of 2 results
![]() |
E-L6932D1.8TR
STMicroelectronics
|
Check for Price | Not Recommended | 14 V | 2 V | 1.8 V | 200 mV | 2 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.015 % | 1 | 1.818 V | 1.782 V | 1 % | R-PDSO-G8 | Not Qualified | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
![]() |
L6932D1.8TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14 V | 2 V | 1.8 V | 2.7 V | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 14.5 V | 0.015 % | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-G8 | e4 | Not Qualified | 3 | 125 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |