Filter Your Search
1 - 10 of 13 results
|
L6932D1.2TR
STMicroelectronics
|
$1.7569 | Yes | Obsolete | 3.3 V | 2 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.83 | 1.25 % | 1 | 5 V | 1.2 V | CMOS | R-PDSO-G8 | e4 | Not Qualified | 3 | 125 °C | -25 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | STMicroelectronics | ||||||||||
|
L6932D1.2
STMicroelectronics
|
$1.8191 | Yes | Obsolete | 3.3 V | 2 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.83 | 1.25 % | 1 | 5 V | 1.2 V | CMOS | R-PDSO-G8 | e4 | Not Qualified | 3 | 125 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | STMicroelectronics | ||||||||||
|
E-L6932D2.5
STMicroelectronics
|
Check for Price | Obsolete | 14 V | 2 V | 2.5 V | 800 mV | 2 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.015 % | 1 | 2.525 V | 2.475 V | 1 % | R-PDSO-G8 | Not Qualified | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
L6932D1.5TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14 V | 2 V | 1.5 V | 3 V | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 14.5 V | 0.005 % | 0.015 % | 1 | 1.515 V | 1.485 V | CMOS | 1 % | R-PDSO-G8 | e4 | Not Qualified | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | |||||||
|
L6932D2.5
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 14 V | 2 V | 2.5 V | 2 V | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 14.5 V | 0.015 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ||||||||
|
E-L6932D1.2TR
STMicroelectronics
|
Check for Price | Active | 2 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 5 V | 1.2 V | R-PDSO-G8 | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
L6932D1.8
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14 V | 2 V | 1.8 V | 2.7 V | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 14.5 V | 0.015 % | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-G8 | e4 | Not Qualified | 3 | 125 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ||||||
|
E-L6932D1.8TR
STMicroelectronics
|
Check for Price | Not Recommended | 14 V | 2 V | 1.8 V | 200 mV | 2 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.015 % | 1 | 1.818 V | 1.782 V | 1 % | R-PDSO-G8 | Not Qualified | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
L6932D1.8TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14 V | 2 V | 1.8 V | 2.7 V | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 14.5 V | 0.015 % | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-G8 | e4 | Not Qualified | 3 | 125 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | |||||
|
E-L6932D1.2
STMicroelectronics
|
Check for Price | Obsolete | 2 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 5 V | 1.2 V | R-PDSO-G8 | Not Qualified | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |