Filter Your Search
1 - 2 of 2 results
|
L6747A
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | 45 ns | 35 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.8 V | 10.5 V | YES | OTHER | S-PDSO-N8 | Not Qualified | e4 | 3 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | STMICROELECTRONICS | DFP | 3.00 X 3.00 MM, 0.50 MM PITCH, ROHS COMPLAINT, VFDFPN-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
L6747ATR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 V | 45 ns | 35 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.8 V | 10.5 V | YES | OTHER | S-PDSO-N8 | Not Qualified | e4 | 3 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | STMICROELECTRONICS | DFP | 3.00 X 3.00 MM, 0.50 MM PITCH, ROHS COMPLAINT, VFDFPN-8 | 8 | compliant | EAR99 | 8542.39.00.01 |