Filter Your Search
1 - 3 of 3 results
|
L6605D
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 15 V | 10 V | R-PDSO-G20 | Not Qualified | e4 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | 8542.39.00.01 | |||
|
L6605
STMicroelectronics
|
Check for Price | No | No | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 15 V | 10 V | R-PDIP-T18 | Not Qualified | e0 | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | DIP, | 18 | not_compliant | 8542.39.00.01 | |||
|
L6605
Hamamatsu Photonics
|
Check for Price | Active | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 |