Filter Your Search
1 - 10 of 12 results
|
L6599D
STMicroelectronics
|
$1.1713 | Yes | Not Recommended | 15 V | 16 V | 8.85 V | 800 mA | 15 V | 2 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | R-PDSO-G16 | e4 | Not Qualified | 3 | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
L6599AD
STMicroelectronics
|
$1.4248 | Yes | Active | 15 V | 16 V | 8.85 V | 15 V | 2 mA | YES | PUSH-PULL | SWITCHING CONTROLLER | RESONANT CONTROL | 1 | R-PDSO-G16 | e3 | Not Qualified | 3 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
L6599ADTR
STMicroelectronics
|
$1.5983 | Yes | Active | 15 V | 16 V | 8.85 V | 15 V | 2 mA | YES | PUSH-PULL | 260 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e3 | Not Qualified | 3 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
L6599DTR
STMicroelectronics
|
$1.8644 | Yes | Not Recommended | 15 V | 16 V | 8.85 V | 800 mA | 15 V | 2 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | R-PDSO-G16 | e4 | Not Qualified | 3 | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
L6599ATD
STMicroelectronics
|
$1.8713 | Yes | Active | 15 V | 16 V | 8.85 V | 15 V | 5 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
L6599N
STMicroelectronics
|
$1.8944 | Yes | Not Recommended | 15 V | 16 V | 8.85 V | 800 mA | 15 V | 2 mA | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | R-PDIP-T16 | e4 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | STMICROELECTRONICS | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||
|
L6599AN
STMicroelectronics
|
$2.2328 | Yes | Obsolete | 15 V | 16 V | 8.85 V | 15 V | 5 mA | NO | PUSH-PULL | LG-MAX | SWITCHING CONTROLLER | RESONANT CONTROL | 1 | R-PDIP-T16 | e4 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20 mm | 5.1 mm | STMICROELECTRONICS | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||
|
L6599ATDTR
STMicroelectronics
|
$2.4873 | Yes | Active | 15 V | 16 V | 8.85 V | 15 V | 5 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
L6599AFD
STMicroelectronics
|
$2.7048 | Yes | Active | SWITCHING CONTROLLER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | STMicroelectronics | SO-16 | ||||||||||||||||||||||||||||||||||||||||||
|
L6599TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 15 V | 16 V | 8.85 V | 800 mA | 15 V | 2 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | R-PDSO-G16 | e4 | Not Qualified | 3 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |