Parametric results for: L6590 under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
Manufacturer Part Number: l6590
Select parts from the table below to compare.
Compare
Compare
L6590D013TR
STMicroelectronics
Check for Price Yes Obsolete 10 V 700 mA YES BOOST 74 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDSO-G16 Not Qualified 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm STMICROELECTRONICS SOIC SO-16 16 compliant EAR99 8542.39.00.01
ISL6590DR-T
Rochester Electronics LLC
Check for Price No No Active 3.3 V 3.465 V 3.135 V YES PHASE-SHIFT 1 MHz SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 OTHER S-PQCC-N64 e0 NOT SPECIFIED 85 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY VQCCN SQUARE CHIP CARRIER, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm QUAD 9 mm 9 mm 900 µm ROCHESTER ELECTRONICS INC QFN VQCCN, 64 unknown
ISL6590DR
Intersil Corporation
Check for Price No Obsolete 3.3 V 3.465 V 3.135 V YES PHASE-SHIFT 1 MHz SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 OTHER S-PQCC-N64 Not Qualified 3 85 °C 64 PLASTIC/EPOXY VQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 9 mm 9 mm 900 µm INTERSIL CORP QFN 9 X 9 MM, PLASTIC, QFN-64 64 not_compliant EAR99 8542.39.00.01
ISL6590DR-T
Intersil Corporation
Check for Price No Obsolete 3.3 V 3.465 V 3.135 V YES PHASE-SHIFT 1 MHz SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 OTHER S-PQCC-N64 e0 Not Qualified 85 °C 64 PLASTIC/EPOXY VQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm QUAD 9 mm 9 mm 900 µm INTERSIL CORP QFN 9 X 9 MM, PLASTIC, QFN-64 64 not_compliant EAR99 8542.39.00.01
L6590N
STMicroelectronics
Check for Price Yes Obsolete 10 V 700 mA NO BOOST 74 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDIP-T8 Not Qualified 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm STMICROELECTRONICS DIP MINI, DIP-8 8 unknown EAR99 8542.39.00.01
L6590AN
STMicroelectronics
Check for Price Yes Obsolete 10 V 15 V 7.2 V 700 mA NO BOOST 74 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDIP-T8 Not Qualified 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm STMICROELECTRONICS DIP MINI, DIP-8 8 unknown EAR99 8542.39.00.01
L6590
STMicroelectronics
Check for Price Obsolete 10 V 700 mA NO BOOST 74 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDIP-T8 Not Qualified 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm STMICROELECTRONICS DIP DIP, 8 unknown EAR99 8542.39.00.01
L6590D
STMicroelectronics
Check for Price Yes Obsolete 10 V 700 mA YES BOOST 74 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDSO-G16 Not Qualified 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm STMICROELECTRONICS SOIC SO-16 16 unknown EAR99 8542.39.00.01