Filter Your Search
1 - 10 of 30 results
|
L6566A
STMicroelectronics
|
$1.0716 | Yes | Active | 12 V | 23 V | 10.6 V | 800 mA | YES | BOOST | 300 kHz | ALSO CONFIGURE IN RESONANT CONTROL | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e3 | Not Qualified | 3 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
L6566ATR
STMicroelectronics
|
$1.1792 | Active | 12 V | 23 V | 10.6 V | 800 mA | YES | BOOST | 300 kHz | ALSO CONFIGURE IN RESONANT CONTROL | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e3 | Not Qualified | 3 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
SL6566ACR-T
Intersil Corporation
|
Check for Price | Transferred | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ISL6566AIRZA-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.75 V | 4.25 V | 1 mA | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N40 | e3 | Not Qualified | 4 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6566AIRZ-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | SWITCHING CONTROLLER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
ISL6566ACR-T
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 5.75 V | 4.25 V | YES | BUCK | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | 70 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SL6566ACR-T
Renesas Electronics Corporation
|
Check for Price | Active | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ISL6566AIR
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 5.75 V | 4.25 V | YES | BUCK | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N40 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
ISL6566AIRZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.75 V | 4.25 V | 1 mA | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N40 | e3 | Not Qualified | 4 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | 6 X 6 MM, LEAD FREE, PLASTIC, MO-220-VJJD, QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ISL6566ACRZA-T
Renesas Electronics Corporation
|
Check for Price | Active | SWITCHING CONTROLLER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 |