Filter Your Search
1 - 2 of 2 results
|
L6560AD013TR
STMicroelectronics
|
Check for Price | Obsolete | 14.5 V | 18 V | 11 V | 700 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
L6560AD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14.5 V | 18 V | 11 V | 700 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PDSO-G8 | e4 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |