Filter Your Search
1 - 3 of 3 results
|
L64814NC-40
Avago Technologies
|
Check for Price | No | Active | 32 | 29 | 40 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 380 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P143 | Not Qualified | e0 | 70 °C | 143 | PLASTIC/EPOXY | PGA | PGA143,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | AVAGO TECHNOLOGIES INC | PGA, PGA143,15X15 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
L64814NC-40
LSI Corporation
|
Check for Price | No | Transferred | NO | 5 V | CMOS | 380 mA | COMMERCIAL | S-PPGA-P143 | Not Qualified | e0 | 70 °C | 143 | PLASTIC/EPOXY | PGA | PGA143,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | LSI CORP | PGA, PGA143,15X15 | unknown | 8542.31.00.01 | ||||||||||
|
L64814NC-40
Broadcom Limited
|
Check for Price | No | Active | 32 | 29 | 40 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 380 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P143 | Not Qualified | e0 | 70 °C | 143 | PLASTIC/EPOXY | PGA | PGA143,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | BROADCOM LTD | unknown | 3A991.A.2 | 8542.31.00.01 |