Filter Your Search
1 - 9 of 9 results
|
L64733C-44
Avago Technologies
|
Check for Price | Active | VQCCN | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-N44 | Not Qualified | e0 | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | AVAGO TECHNOLOGIES INC | VQCCN, | compliant | 8542.39.00.01 | ||||||||||
|
L64733B
LSI Corporation
|
Check for Price | No | Obsolete | QFP | CONSUMER CIRCUIT | 1 | 2 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | LSI CORP | QFP, | unknown | 8542.39.00.01 | QFP | 48 | ||||||||||||
|
L64733C-48
Avago Technologies
|
Check for Price | Active | TFQFP | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 240 | 30 | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | AVAGO TECHNOLOGIES INC | TFQFP, | compliant | 8542.39.00.01 | ||||||||||
|
L64733B
Avago Technologies
|
Check for Price | No | Obsolete | 5 V | 220 mA | e0 | 70 °C | 48 | PLASTIC/EPOXY | TQFP48,.35SQ | YES | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | TQFP48,.35SQ | compliant | SURFACE MOUNT | ||||||||||||||||||||||||
|
L64733C-44
Broadcom Limited
|
Check for Price | Active | VQCCN | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-N44 | Not Qualified | e0 | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | BROADCOM LTD | VQCCN, | compliant | 8542.39.00.01 | ||||||||||
|
L64733C-48
LSI Corporation
|
Check for Price | No | No | Transferred | TFQFP | CONSUMER CIRCUIT | 1 | 275 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | LSI CORP | TFQFP, | compliant | 8542.39.00.01 | QFP | 48 | |||||||
|
L64733C-44
LSI Corporation
|
Check for Price | No | No | Transferred | VQCCN | CONSUMER CIRCUIT | 1 | 275 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-N44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | LSI CORP | VQCCN, | compliant | 8542.39.00.01 | QFN | 44 | |||||||
|
L64733C-48
Broadcom Limited
|
Check for Price | Active | TFQFP | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 240 | 30 | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | BROADCOM LTD | TFQFP, | compliant | 8542.39.00.01 | ||||||||||
|
L64733B
Broadcom Limited
|
Check for Price | No | Obsolete | 5 V | 220 mA | e0 | 70 °C | 48 | PLASTIC/EPOXY | TQFP48,.35SQ | YES | Tin/Lead (Sn/Pb) | BROADCOM LTD | unknown | SURFACE MOUNT |