Filter Your Search
1 - 10 of 93,053 results
|
L6401GG3439DL
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 8 V | 4.4 V | 3.4 V | 200 mV | 300 mA | 3.9 V | 300 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.05 % | 1 | 3.468 V | 3.332 V | 3.978 V | 3.822 V | CMOS | 2 % | R-PDSO-N6 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | DUAL | 1.8 mm | 2 mm | 800 µm | LESHAN RADIO CO LTD | HTSON, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
L6401HH3336DL
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 8 V | 4.1 V | 3.3 V | 200 mV | 300 mA | 3.6 V | 300 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.05 % | 1 | 3.366 V | 3.234 V | 3.672 V | 3.528 V | CMOS | 2 % | R-PDSO-N6 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | DUAL | 1.8 mm | 2 mm | 800 µm | LESHAN RADIO CO LTD | USP-6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
L6401HH4046DL
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 8 V | 5.1 V | 4 V | 200 mV | 300 mA | 4.6 V | 300 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.05 % | 1 | 4.08 V | 3.92 V | 4.692 V | 4.508 V | CMOS | 2 % | R-PDSO-N6 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | DUAL | 1.8 mm | 2 mm | 800 µm | LESHAN RADIO CO LTD | USP-6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
L6401HE3620ML
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 8 V | 4.1 V | 3.6 V | 200 mV | 300 mA | 2 V | 300 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.05 % | 1 | 3.672 V | 3.528 V | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-G6 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | LESHAN RADIO CO LTD | LSSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
L6401HH1420ML
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 8 V | 2 V | 1.4 V | 200 mV | 300 mA | 2 V | 300 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.05 % | 1 | 1.428 V | 1.372 V | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-G6 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | LESHAN RADIO CO LTD | SOT-26, 6 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
L6401HH1916DL
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 8 V | 2 V | 1.9 V | 200 mV | 300 mA | 1.6 V | 300 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.05 % | 1 | 1.938 V | 1.862 V | 1.632 V | 1.568 V | CMOS | 2 % | R-PDSO-N6 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | DUAL | 1.8 mm | 2 mm | 800 µm | LESHAN RADIO CO LTD | HTSON, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
L6401EE2718DL
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 8 V | 3.2 V | 2.7 V | 200 mV | 300 mA | 1.8 V | 300 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.05 % | 1 | 2.754 V | 2.646 V | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-N6 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | DUAL | 1.8 mm | 2 mm | 800 µm | LESHAN RADIO CO LTD | USP-6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
L6401EF1820DL
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 8 V | 2 V | 1.8 V | 200 mV | 300 mA | 2 V | 300 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.05 % | 1 | 1.836 V | 1.764 V | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-N6 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | DUAL | 1.8 mm | 2 mm | 800 µm | LESHAN RADIO CO LTD | HTSON, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
L6401EF2314DL
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 8 V | 2.8 V | 2.3 V | 200 mV | 300 mA | 1.4 V | 300 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.05 % | 1 | 2.346 V | 2.254 V | 1.428 V | 1.372 V | CMOS | 2 % | R-PDSO-N6 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | DUAL | 1.8 mm | 2 mm | 800 µm | LESHAN RADIO CO LTD | USP-6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
L6401EF3734DL
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 8 V | 4.2 V | 3.7 V | 200 mV | 300 mA | 3.4 V | 300 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.05 % | 1 | 3.774 V | 3.626 V | 3.468 V | 3.332 V | CMOS | 2 % | R-PDSO-N6 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | DUAL | 1.8 mm | 2 mm | 800 µm | LESHAN RADIO CO LTD | HTSON, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |