Filter Your Search
1 - 1 of 1 results
|
L6401GH2017DR
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 8 V | 2 V | 2 V | 200 mV | 300 mA | 1.7 V | 300 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.05 % | 1 | 2.04 V | 1.96 V | 1.734 V | 1.666 V | CMOS | 2 % | R-PDSO-N6 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | 1.6 mm | DUAL | 1.8 mm | 2 mm | 800 µm | LESHAN RADIO CO LTD | HTSON, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |