Filter Your Search
1 - 3 of 3 results
|
L63GD
Kingbright
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 12.0 mcd | 565 nm | 60 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | unknown | Kingbright | |||||||
|
L63GD
PACCOM
|
Check for Price | No | Obsolete | 30 mA | 2.8 V | 565 nm | 160 deg | DIFFUSED | Green | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 5.6 mm | PACCOM ELECTRONICS | unknown | 8541.40.20.00 | ||||||||||||||||||||
|
L-63GD
Kingbright
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 12.0 mcd | 565 nm | 60 deg | DIFFUSED | HIGH RELIABILITY | Green | SINGLE | 160 cd | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | Kingbright | 8541.40.20.00 |