Filter Your Search
1 - 1 of 1 results
|
L6370L
STMicroelectronics
|
Check for Price | Yes | Obsolete | 24 V | 1 | 3.2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 35 V | 9.5 V | NO | OTHER | R-XZFM-T11 | Not Qualified | e0 | 85 °C | -25 °C | 245 | NOT SPECIFIED | 11 | UNSPECIFIED | SIP11,.1,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | LEAD FREE, MULTIWATT-11 | 11 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |