Filter Your Search
1 - 1 of 1 results
|
L6235N
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 48 V | NO | 5.6 A | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | 1 | 10 mA | 52 V | 8 V | AUTOMOTIVE | R-PDIP-T24 | Not Qualified | e3 | 150 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 31.75 mm | 4.32 mm | 7.62 mm | STMICROELECTRONICS | DIP | POWER, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |