Filter Your Search
1 - 3 of 3 results
|
L6208D
STMicroelectronics
|
$4.6625 | No | Active | 48 V | YES | 5.6 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 10 mA | 52 V | 8 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 3 | 150 °C | -40 °C | 250 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-24 | 24 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6208D013TR
STMicroelectronics
|
$6.8660 | Yes | Active | 48 V | YES | 5.6 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 10 mA | 52 V | 8 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 3 | 150 °C | -40 °C | 250 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
E-L6208D
STMicroelectronics
|
Check for Price | Obsolete | 48 V | YES | 5.6 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 52 V | 8 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 150 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |