Parametric results for: L6116CC20L under SRAMs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: l6116cc20l
Select parts from the table below to compare.
Compare
Part Number
L6116CC20L
LOGIC Devices Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Memory IC Type
Additional Feature
I/O Type
Number of Functions Number of Ports Number of Words Code Number of Words Operating Mode
Output Characteristics
Output Enable
Parallel/Serial
Standby Current-Max
Standby Voltage-Min
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
No Obsolete 16.384 kbit 8 2KX8 5 V 20 ns STANDARD SRAM AUTOMATIC POWER-DOWN COMMON 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 2 V 135 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T24 Not Qualified e0 3 70 °C 225 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 31.75 mm 7.62 mm LOGIC DEVICES INC DIP DIP, DIP24,.3 24 unknown EAR99 8542.32.00.41
Compare
L6116CC20L
LOGIC Devices Inc
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 20 ns STANDARD SRAM AUTOMATIC POWER-DOWN COMMON 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 2 V 135 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T24 Not Qualified e0 3 70 °C 225 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 31.75 mm 7.62 mm LOGIC DEVICES INC DIP DIP, DIP24,.3 24 unknown EAR99 8542.32.00.41