Filter Your Search
1 - 3 of 3 results
|
L6112-01
Hamamatsu Photonics
|
Check for Price | Yes | Active | RED | 70 mA | 1 | NO | RADIAL MOUNT | 670 nm | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -30 °C | 2 | BULK | ROUND | 2.54 mm | 6.65 mm | 4.65 mm | HAMAMATSU PHOTONICS KK | 2 PIN | unknown | 8541.40.20.00 | ||
|
L6112
Hamamatsu Photonics
|
Check for Price | Yes | Active | RED | 70 mA | 1 | NO | RADIAL MOUNT | 670 nm | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | BULK | ROUND | 2.54 mm | 2.3 mm | 4.2 mm | HAMAMATSU PHOTONICS KK | unknown | 8541.40.20.00 | ||||
|
L6112-02
Hamamatsu Photonics
|
Check for Price | Yes | Active | RED | 70 mA | 1 | NO | RADIAL MOUNT | 670 nm | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -30 °C | 2 | BULK | ROUND | 2.54 mm | 3.6 mm | 3 mm | HAMAMATSU PHOTONICS KK | 2 PIN | unknown | 8541.40.20.00 |