Filter Your Search
1 - 4 of 4 results
|
L6004D5RP
Littelfuse Inc
|
$1.3300 | No | Yes | Active | 1.6 V | 200 µA | 10 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1.3 V | 200 µA | 600 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
L6004D5TP
Littelfuse Inc
|
$1.3433 | No | Yes | Active | 1.6 V | 200 µA | 10 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1.3 V | 200 µA | 600 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
L6004D5
Teccor
|
Check for Price | Transferred | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | TO-252 | R-PSSO-G2 | Not Qualified | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
L6004D5
Littelfuse Inc
|
Check for Price | No | Yes | Active | 200 µA | 10 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 1 V/us | 15 V/us | 2 V | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 2 | 110 °C | -65 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |