Filter Your Search
1 - 1 of 1 results
|
L5380DC2
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 3 | 2 MBps | NO | 5 V | BUS CONTROLLER, SCSI | CMOS | ICC SPECIFIED @ 4MHZ | X3T9.2 | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 3 | 70 °C | 225 | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 15.24 mm | 50.8 mm | LOGIC DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |